Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2425
Order Code1696318
Product RangeTSR 1 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.690 |
5+ | €8.630 |
10+ | €8.560 |
50+ | €8.160 |
100+ | €7.380 |
250+ | €7.110 |
Price for:Each
Minimum: 1
Multiple: 1
€8.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2425
Order Code1696318
Product RangeTSR 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom2.5V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeTSR 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.6V
Input Voltage DC Max36V
Product Overview
The TSR 1-2425 is a 1-output Non-isolated Switching Regulator with wide input operating range. The TSR-1 series 1W step-down switching regulator is drop-in replacement for inefficient 78xx linear regulator. The TSR-1 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes this regulator an ideal solution for many battery powered applications.
- Up to 96% efficiency, no heat-sink required
- Pin compatible with LMxx linear regulators
- Short-circuit protection
- Excellent line/load regulation
- Low standby current
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
1A
Product Range
TSR 1 Series
Input Voltage DC Min
4.6V
No. of Outputs
1 Output
Output Voltage Nom
2.5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072