Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2450
Order Code1696320
Product RangeTSR 1 Series
Technical Datasheet
4.842 In Stock
9.700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.490 |
5+ | €5.420 |
10+ | €5.350 |
50+ | €4.890 |
100+ | €4.740 |
250+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€5.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2450
Order Code1696320
Product RangeTSR 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeTSR 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCNo SVHC (14-Jun-2023)
Product Overview
TSR 1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. The TSR 1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
- Pin compatible with LMxx linear regulators
- SIP package fits existing TO-220 footprint
- Built in filter capacitors
- Operation temperature range from -40°C to +85°C
- Continuous, automatic recovery short circuit protection
- Wide input operating range
- Excellent line / load regulation, low standby current
- 3-year product warranty
- Natural convection (20 LFM) cooling, switching frequency of 400 to 600KHz (500KHz typ (PWM))
- Non-conductive plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting material
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
TSR 1 Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TSR 1-2450
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499