Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2450SM
Order Code2848972
Product RangeTSR 1SM Series
Technical Datasheet
4 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.680 |
5+ | €9.590 |
10+ | €9.500 |
50+ | €9.060 |
100+ | €8.180 |
250+ | €7.890 |
Price for:Each
Minimum: 1
Multiple: 1
€9.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2450SM
Order Code2848972
Product RangeTSR 1SM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min6.5V
Input Voltage DC Max36V
Depth15.2mm
Width9.3mm
Height7.3mm
Product RangeTSR 1SM Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TSR-1SM non-isolated DC/DC converter (POL) series models of step-down switching regulators have a high efficiency which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1µA) are features that distinguish these switching regulators from linear regulators. It features continuous, automatic recovery short circuit protection and natural convection (20 LFM) cooling.
- SMD package
- No thermal layer required
- Up to 94% efficiency (at Vin minimum)
- Low standby current, built in filter capacitors
- Operation temperature range from -40°C to +85°C
- Short circuit protection, wide input operating range, excellent line / load regulation
- 3-year product warranty
- Switching frequency of 1200KHz typical (PWM)
- Non-conductive plastic (UL 94 V-0 rated) housing and base material
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
6.5V
Depth
15.2mm
Height
7.3mm
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
9.3mm
Product Range
TSR 1SM Series
Technical Docs (2)
Alternatives for TSR 1-2450SM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002