120 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €33.830 |
10+ | €30.060 |
25+ | €29.420 |
50+ | €28.930 |
100+ | €28.470 |
Product Information
Product Overview
The TSR 3 series from Tracopower are non isolated step down switching regulators. These DC to DC converters can also be operated with negative output voltage and they come in a very compact open frame package of 15.5mm x 9.4mm x 6.2mm. The high efficiency of up to 95% admits full load operation up to 50°C and up to 85°C with 50% current reduction. A low standby current, very wider input range and no requirement for heatsink give these switching regulators a significant advantage over linear regulators. TSR 3 series feature remote on/off input, short circuit protection and overtemperature protection. These models are ideal point of load regulators for highly reliable applications.
- High performance 3A switching regulator
- Suitable for positive and negative output circuit
- Adjustable output voltages
- Wide input voltage ranges from 2.5VDC to 5.5VDC, 4.5VDC to 14VDC and 10VDC to 30VDC
- Low output ripple and noise
- Operating temperature range -40°C to 85°C
- Available in 600KHz and 300KHz switching frequency
Applications
Power Management, Industrial
Technical Specifications
ITE
18W
15V
Fixed
30V
10.4mm
TSR 3 Series
SIP
5V
3A
10V
16.5mm
6mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate