Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €32.720 |
10+ | €29.070 |
25+ | €28.450 |
50+ | €27.990 |
100+ | €27.530 |
Product Information
Product Overview
TSR 3 models are non-isolated step down switching regulators. They can also be operated with negative output voltage. They come in a very compact open frame package of 15.5 x 9.4 x 6.2mm. The high efficiency admits a full load operation up to 50°C and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heatsink give these switching regulators a significant advantage over linear regulators. Together with a remote on/off input and protection against short circuit the TSR 3 series models are ideal point of load regulators for high reliable and energy critical applications.
- High performance 3A switching regulator
- Suitable for positive and negative output circuit
- Adjustable output voltages
- Continuous, automatic recovery short circuit protection
- Low output ripple and noise
- 3-year product warranty
- Natural convection (20 LFM) cooling system
- Switching frequency of 270 to 330KHz
- Copper pin material, THD (through-hole device) connection type
- Models with angular pins
Technical Specifications
ITE
45W
15V
Fixed, Adjustable
30V
10.4mm
TSR 3 Series
SIP
5V
3A
10V
16.5mm
6mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate