130 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €60.540 |
10+ | €56.420 |
25+ | €54.880 |
50+ | €53.750 |
100+ | €52.620 |
Product Information
Product Overview
The TXL series from Tracopower are enclosed power supplies designed for wide range of low cost applications. These power supplies available in low profile metal case and screw terminal block connection. TXL series power supplies are easy to install in any equipment. These power supplies are available with single, dual and triple output voltages from 3.3VDC to 48VDC and in 12 power ranges from 15W to 1000W. TXL series power supplies have universal input and comply with European EMC standards and Low Voltage Directive (LVD). These power supplies are UL 60950-1, IEC/EN 60950-1, UL/cUL, CB approved.
- High reliability and long lifetime
- Dual and triple output models with isolated outputs
- Universal input voltage range from 85VAC to 264VAC at 47Hz to 63Hz
- EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
- Compliance to EN 61000-3-2 (PFC)
- Short circuit and overvoltage protection
- Operating temperature range -20°C to 70°C
- Switching frequency is 50KHz
- Efficiency up to 84%
Applications
Industrial, Power Management
Technical Specifications
ITE
36W
2.4A
1.5A
-
-
264V
Fixed
No SVHC (27-Jun-2024)
2Outputs
15VDC
-15VDC
-
-
85V
85V AC to 264V AC
TXL 035 Series
Technical Docs (1)
Alternatives for TXL 035-1515D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate