Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP65H035G4QS-TR
Order Code4371961
Product RangeSuperGaN Series
Technical Datasheet
1.749 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.950 |
| 5+ | €13.890 |
| 10+ | €11.030 |
| 50+ | €10.340 |
| 100+ | €9.760 |
| 250+ | €9.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H035G4QS-TR
Order Code4371961
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id46.5A
Drain Source On State Resistance0.041ohm
Typical Gate Charge22nC
Transistor Case StyleTOLL
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
TOLL
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
46.5A
Typical Gate Charge
22nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002