Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €159.710 |
Price for:Each
Minimum: 1
Multiple: 1
€159.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANTEC
Manufacturer Part NoS4.04-HD-EB-GD5
Order Code3532149
Product RangeTRANTEC S4.04
DirectivityCardioid
Carrier Frequency-
Frequency Response Min80Hz
Frequency Response Max15kHz
Product RangeTRANTEC S4.04
SVHCNo SVHC (23-Jan-2024)
Product Overview
Trantec’s simplest plug and play UHF handheld microphone system, designed to launch you in to the world of wireless. It’s rugged and compact frame holds a reliable multi-functioning system with 4 switchable channel 70 licence free frequencies, fully synthesized PLL quartz tuning technology, and is suitable for vocal or speech reinforcement applications.
- 4 User selectable channels that can be operated simultaneously
- UHF frequency range: 863-865MHz (channel 70, licence free)
- Synthesized PLL quartz tuning
- Diversity reception with front mounted antenna
- Quick channel scanning and auto channel set-up
- Infra-red auto channel set-up
- Handheld microphone transmitter with dynamic capsule
- Frequency response: 80Hz-15kHz
- Battery life: Up to 10 hours (1xAA, not included)
- Output connections: Bal. XLR, Unbal. 6.35mm (¼”) Jack
- Power supply: 12V DC, 500mA (PSU included)
Technical Specifications
Directivity
Cardioid
Frequency Response Min
80Hz
Product Range
TRANTEC S4.04
Carrier Frequency
-
Frequency Response Max
15kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.314