Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoPOEPRO-KIT
Order Code4132313
Also Known AsGTIN UPC EAN: 5056310401711
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €982.620 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€982.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoPOEPRO-KIT
Order Code4132313
Also Known AsGTIN UPC EAN: 5056310401711
Technical Datasheet
Product Overview
POEPRO-KIT bundle includes a PoE Pro, amplifier probe for data cable tracing, kit of 24 x RJ45 identifiers (#1 – #24), Kit of 12 x coax remote units (#1 – #12) and 3 year warranty. The POEPROKIT PoE Pro eliminates guesswork when installing, maintaining, and troubleshooting networks where PoE is deployed. The PoE Pro identifies the Class of the PoE source and power available to a PoE device regardless of cable length, cable quality or other factors. Provides a clear pass/fail result to IEEE 802.3af/at/bt standards.
- Pinpoints cable faults eliminating unnecessary guesswork
- Larger 2.9” Backlit display
- RJ-45, RJ-11/RJ-12 and coax ports for verification of low voltage copper cables
- Media service detection : identifies analogue (PBX) and digital (ISDN) telephone services
- Some switches / injectors may provide power exceeding its IEEE Class rating
- Hold button for 3 seconds to measure maximum available power up to 90 watts
- PoE detection identify the IEEE standard, class, type, max power (W) and voltage (V)
- Ethernet detection: displays network rate and duplex information
- Requires 1x 9V battery (included)
- Dimension is 160 x 76 x 36mm(H)
Contents
1 x POEPRO, 1 x amplifier probe, 24 - RJ45 identifiers, 12 x coax remote units.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5