register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3,272.500 |
Product Information
Product Overview
R166001 is a SignalTEK QT Pro 10 Gigabit copper & fibre qualification tester. This new SignalTEK QT Series is the ultimate 10G qualification tester for copper, fibre and Wi-Fi diagnostics. Powered by TREND AnyWARE Cloud, enabling remote reporting and test result analysis.
- Simplified user interface for easy setup and operation
- Copper cable length and TDR fault location with support for up to 12 remotes
- Test copper cable performance (10Mb/s to 10Gb/s), Fibre attenuation (dB loss)
- Perform load tests up to 90W to ensure power delivery to the latest PoE devices
- High capacity 54Wh battery provides 10hour operation on a single charge
- Live wiremap: instant wiremap result before the autotest begins
- Supports fibre optic Inspection microscope
- Pre-configure jobs and tests in the TREND AnyWARE Cloud, eliminating potential mistakes
- RJ45 test port, ext. Wi-Fi antenna, SFP+, VFL, wired Ethernet, 2 x USB A, USB C interface
- Internal storage for 2,500 test results, Wi-Fi AP scan with conflict check and Wi-Fi signal strength
Contents
SignalTEK QT Pro 10 Gigabit Copper & Fibre Qualification Tester. 10G copper/fibre qualifier with Wi-Fi (internal and external antennas), soft carry case, 1 x plug (male) copper remote – ID #1, 1 x socket (female) copper remote – ID #1, 1m Cat 6A shielded patch cord, 1 x 850nm MM high stability SFP module, 1 x LC-LC and 1 x LC-SC OM3 MM duplex patch cords, 1 x LC and 1 x SC multimode fibre loopback remotes, 2.5 & 1.25mm fibre cleaning pen, USB-C charger with changeable plugs.
Technical Specifications
10G Copper/Fibre Qualifier w/ Wi-Fi, Duplex/Shielded Patch Cord, SFP Module, USB Charger, Soft Case
No SVHC (21-Jan-2025)
SignalTEK QT Pro Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate