Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €80.340 |
Product Information
Product Overview
R180002 is a tone generator compatible with LanTEK IV, III & II, LanXPLORER Pro, SignalTEK, NaviTEK, PoE PRO & VDV II network testers. Tone Generator for Data Cable Tracing is equipped with comprehensive line testing features for troubleshooting and service verification. Use the R180002 tone generator to apply a tone signal to a wire pair or single conductor, and trace with an amplifier probe. When used with the amplifier probe, the tone generator allows technicians to identify a wire within a bundle, at a cross connect, or at a remote end.
- Trace longer cables using the industry leading power output
- Solve issues faster with power supply for external talk sets
- Verify cabling with polarity and continuity
- Easy to use and requires no training
- RJ45 socket (pin 4&5 Line 1, Pin 3&6 Line 2) port
- Powered by 9V alkaline battery
- Auto power off
- Operating temperature range from -20°C to +60°C
Contents
1 x tone generator, 1 x RJ45 to RJ11 patch cord, 1 x crocodile to RJ45 patch cord, 1 x carry strap, 1 x user guide.
Technical Specifications
Metallic Paired Cable
-
-
No SVHC (27-Jun-2024)
600ohm
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate