Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-3X
Order Code2309157
Product RangeC Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.410 |
10+ | €8.640 |
20+ | €8.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-3X
Order Code2309157
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance10H
DC Current Rating50mA
DC Resistance Max500ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-3X is a Smoothing Choke/Power Supply Filter Choke with an air gap core which prevents saturation at maximum current. It offers Hipot to 1500Vrms between winding and core for safety.
Applications
Power Management, Industrial
Technical Specifications
Product Range
C Series
DC Current Rating
50mA
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
10H
DC Resistance Max
500ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314159