Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-13
Order Code4066614
Product RangeRed Spec Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.880 |
| 5+ | €20.670 |
| 10+ | €18.180 |
| 25+ | €16.330 |
| 50+ | €15.310 |
| 100+ | €14.470 |
| 250+ | €13.640 |
Price for:Each
Minimum: 1
Multiple: 1
€21.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-13
Order Code4066614
Product RangeRed Spec Series
Technical Datasheet
Turns Ratio5:1
Primary Impedance25kohm
Secondary Impedance1kohm
Secondary Power40mW
Frequency Max100kHz
Isolation Voltage1kVrms
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary1.7kohm
DC Resistance Secondary115ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeRed Spec Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
5:1
Secondary Impedance
1kohm
Frequency Max
100kHz
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
115ohm
Transformer Terminals
PC Pin
Product Range
Red Spec Series
Primary Impedance
25kohm
Secondary Power
40mW
Isolation Voltage
1kVrms
DC Resistance Primary
1.7kohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability