Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-141P
Order Code1610409
Product RangeTY Series
Technical Datasheet
386 In Stock
160 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.320 |
5+ | €5.200 |
10+ | €5.080 |
50+ | €4.480 |
100+ | €4.230 |
250+ | €4.150 |
Price for:Each
Minimum: 1
Multiple: 1
€5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-141P
Order Code1610409
Product RangeTY Series
Technical Datasheet
Turns Ratio1:1
Current Rating4mA
Primary Impedance10kohm
Secondary Impedance10kohm
Secondary Power100mW
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary820ohm
DC Resistance Secondary1.07kohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TY-141P is a 4mA Audio Transformer, 1:1 turn ratio, 10kΩ primary/secondary impedance with surface mount, bobbin plug-in terminals which are spaced to provide fixed mounting centres, pins are rugged minimizing the incidence of bent pins from handling. This device is used in printed circuit designs, line matching, telephone coupling, pulse trigger, driver, interstage, output, isolation and input applications.
- <lt/>1.5dB at 1kHz Insertion loss
- 0 to 105°C Operating temperature range
Applications
Audio, Communications & Networking
Technical Specifications
Turns Ratio
1:1
Primary Impedance
10kohm
Secondary Power
100mW
Isolation Voltage
1.5kV
DC Resistance Primary
820ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
4mA
Secondary Impedance
10kohm
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
1.07kohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Alternatives for TY-141P
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483