Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-144P
Order Code1824903
Product RangeTY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.860 |
5+ | €4.150 |
10+ | €3.910 |
20+ | €3.670 |
50+ | €3.590 |
Price for:Each
Minimum: 1
Multiple: 1
€6.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-144P
Order Code1824903
Product RangeTY Series
Technical Datasheet
Turns Ratio1:1
Current Rating4mA
Primary Impedance15kohm
Secondary Impedance15kohm
Secondary Power100mW
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary1.18kohm
DC Resistance Secondary1.6ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TY-144P is a plug-in PCB-mount Audio Transformer for a broad application spectrum. These transformers are used in line matching, telephone coupling, pulse trigger, driver, interstage, output, isolation and input applications.
- Transformers operate 200 to 15,000Hz Frequency range
- 0 to 105°C Operating temperature range
Applications
Audio, Industrial
Technical Specifications
Turns Ratio
1:1
Primary Impedance
15kohm
Secondary Power
100mW
Isolation Voltage
1.5kV
DC Resistance Primary
1.18kohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (27-Jun-2024)
Current Rating
4mA
Secondary Impedance
15kohm
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
1.6ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Alternatives for TY-144P
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027