Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-145P
Order Code1610411
Product RangeTY Series
Technical Datasheet
140 In Stock
150 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.330 |
5+ | €5.080 |
10+ | €4.820 |
50+ | €4.490 |
100+ | €4.160 |
250+ | €4.080 |
Price for:Each
Minimum: 1
Multiple: 1
€5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-145P
Order Code1610411
Product RangeTY Series
Technical Datasheet
Turns Ratio1:1
Current Rating15mA
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power100mW
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary44ohm
DC Resistance Secondary58ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TY-145P is a 100mW PC mount plug-in Audio Transformer with bobbin and plug-in terminals which are spaced to provide fixed mounting centres. Pins are a rugged 0.042-inch square minimizing the incidence of bent pins from handling. This wide assortment of audio transformer use in printed circuit design and fill a broad application spectrum in the audio industry. Also used in line matching, telephone coupling, pulse trigger, inter-stage, out-put, isolation and input applications.
- 200 to 15000Hz Frequency range
Applications
Audio, Communications & Networking
Technical Specifications
Turns Ratio
1:1
Primary Impedance
600ohm
Secondary Power
100mW
Isolation Voltage
1.5kV
DC Resistance Primary
44ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
15mA
Secondary Impedance
600ohm
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
58ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Alternatives for TY-145P
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483