Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-250P
Order Code2280535
Product RangeTY Series
Technical Datasheet
5.727 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.690 |
10+ | €5.540 |
25+ | €5.400 |
50+ | €5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€5.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-250P
Order Code2280535
Product RangeTY Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance1kohm
Secondary Impedance1kohm
Secondary Power20mW
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary172ohm
DC Resistance Secondary172ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
1kohm
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
172ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Primary Impedance
1kohm
Secondary Power
20mW
Isolation Voltage
1.5kV
DC Resistance Primary
172ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TY-250P
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
Product traceability