Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT24-10420
Order Code1785739
Product RangeVPT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT24-10420
Order Code1785739
Product RangeVPT Series
Technical Datasheet
Power Rating250VA
Secondary Voltages2 x 12V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Primary Voltages115V, 230V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter112mm
Height54mm
Secondary Current Nom20.84A
Product RangeVPT Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for VPT24-10420
1 Product Found
Technical Specifications
Power Rating
250VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
115V, 230V
Transformer Terminals
Wire Leaded
Height
54mm
Product Range
VPT Series
Secondary Voltages
2 x 12V
Toroid Centre
Open
Transformer Mounting
Chassis Mount
Outer Diameter
112mm
Secondary Current Nom
20.84A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.519975
Product traceability