Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT48-3300
Order Code1785757
Product RangeVPT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT48-3300
Order Code1785757
Product RangeVPT Series
Technical Datasheet
Power Rating160VA
Secondary Voltages2 x 24V
Winding TypeDual Primary, Dual Secondary
Primary Voltages115V, 230V
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter103mm
Height48mm
Secondary Current Nom6.66A
Product RangeVPT Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Rating
160VA
Winding Type
Dual Primary, Dual Secondary
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
48mm
Product Range
VPT Series
Secondary Voltages
2 x 24V
Primary Voltages
115V, 230V
Transformer Mounting
Chassis Mount
Outer Diameter
103mm
Secondary Current Nom
6.66A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.888564