Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130-EVAL-KIT
Order Code2822191
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €115.730 |
Price for:Each
Minimum: 1
Multiple: 1
€115.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130-EVAL-KIT
Order Code2822191
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC5130A-TA
Kit ContentsEvaluation Board TMC5130A-TA, LANDUNGSBRUECKE Baseboard, ESELSBRUECKE Connector Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMC5130-EVAL-KIT is an evaluation board for TMC5130A-TA two phase motor controller/driver including LANDUNGSBRUECKE and ESELSBRÜCKE. The evaluation board is part of TRINAMICs new user-friendly plug-in system for chip evaluation. Just connect the TMC5130-EVAL with LANDUNGSBRUECKE, the associated base board. Therefore, use the dedicated connector board, called ESELSBRÜCKE. ESELSBRÜCKE offers test points for every connector pin.
- Board size is 12.6 x 8.5cm
- Single wire interface to CPU
- SPI interface to CPU
- Step/Dir interface with microstep interpolation MicroPlyer™
- Power connector, motor connector
- Retrofit option for encoder and reference and switch connectors
- Multi-pin connector to base board
- Multiple test points
- Motion controller, position mode and velocity mode
- SixPoint™ Ramp and ABN encoder interface
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC5130A-TA, LANDUNGSBRUECKE Baseboard, ESELSBRUECKE Connector Board
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5130A-TA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116