Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD86-3-1180-CANOPEN
Order Code2902251
Product RangePANdrive
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €743.940 |
Price for:Each
Minimum: 1
Multiple: 1
€743.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD86-3-1180-CANOPEN
Order Code2902251
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance0.45ohm
Torque Max7N-m
Current Rating5.5A
Inductance4.5mH
Inertia2700g-cm²
Voltage Rating Max48VDC
No. of Wires4
External Length118mm
Shaft Diameter12.7mm
Product RangePANdrive
Shaft Length31.75mm
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
7N-m
Inductance
4.5mH
Voltage Rating Max
48VDC
External Length
118mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
86mm
Step Angle
1.8°
Resistance
0.45ohm
Current Rating
5.5A
Inertia
2700g-cm²
No. of Wires
4
Shaft Diameter
12.7mm
Shaft Length
31.75mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3