Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH2818-32-07-006
Order Code2902258
Product RangeQMot QSH2818
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.890 |
5+ | €68.240 |
10+ | €66.880 |
Price for:Each
Minimum: 1
Multiple: 1
€79.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH2818-32-07-006
Order Code2902258
Product RangeQMot QSH2818
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance5.6ohm
Torque Max6N-cm
Current Rating670mA
Inductance3.4mH
Voltage Rating Max3.8VDC
Inertia9g-cm²
No. of Wires4
External Length32mm
Shaft Diameter5mm
Product RangeQMot QSH2818
Shaft Length18mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
6N-cm
Inductance
3.4mH
Inertia
9g-cm²
External Length
32mm
Product Range
QMot QSH2818
SVHC
No SVHC (21-Jan-2025)
Motor Size
28mm
Step Angle
1.8°
Resistance
5.6ohm
Current Rating
670mA
Voltage Rating Max
3.8VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
18mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11