Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-35-10-027
Order Code1010725
Product RangeQMot QSH4218
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.670 |
5+ | €50.960 |
10+ | €49.940 |
Price for:Each
Minimum: 1
Multiple: 1
€54.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-35-10-027
Order Code1010725
Product RangeQMot QSH4218
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance5.3ohm
Torque Max27N-cm
Inductance6.6mH
Current Rating1A
Inertia35g-cm²
Voltage Rating Max24VDC
No. of Wires4
External Length33.5mm
Shaft Diameter5mm
Product RangeQMot QSH4218
Shaft Length24mm
Product Overview
The QSH4218-35-10-027 from Trinamic is a two phase hybrid stepper motor with 33.5mm motor length.
- NEMA 17 mounting configuration
- Step angle of 1.8˚
- Rated phase current of 1A and 5.3V rated voltage
- 4 wire connection
- Class B insulation
- Dimension of 42.3mm x 42.3mm x 33.5mm
- CE approved
- Weight of 220g
- Dielectric strength of 500VAC / 1 minute
- Ambient temperature range from -20°C to 50°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
27N-cm
Current Rating
1A
Voltage Rating Max
24VDC
External Length
33.5mm
Product Range
QMot QSH4218
SVHC
No SVHC (21-Jan-2025)
Motor Size
42mm
Step Angle
1.8°
Resistance
5.3ohm
Inductance
6.6mH
Inertia
35g-cm²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31