Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-51-10-049
Order Code1010727
Product RangeQMot QSH4218
Technical Datasheet
25 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.230 |
5+ | €78.780 |
10+ | €77.200 |
Price for:Each
Minimum: 1
Multiple: 1
€92.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-51-10-049
Order Code1010727
Product RangeQMot QSH4218
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max49N-cm
Resistance5ohm
Inductance8mH
Current Rating1A
Inertia68oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length47mm
Shaft Diameter5mm
Product RangeQMot QSH4218
Shaft Length24mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QSH4218-51-10-049 from Trinamic is a two phase hybrid stepper motor with 47mm motor length.
- NEMA 17 mounting configuration
- Step angle of 1.8˚
- Rated phase current of 1A and 5V rated voltage
- 4 wire connection
- Class B insulation
- Dimension of 42.3mm x 42.3mm x 47mm
- CE approved
- Weight of 350g
- Dielectric strength of 500VAC / 1 minute
- Ambient temperature range from -20°C to 50°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Resistance
5ohm
Current Rating
1A
Voltage Rating Max
24VDC
External Length
47mm
Product Range
QMot QSH4218
SVHC
No SVHC (21-Jan-2025)
Motor Size
42mm
No. of Phases
Two Phase
Torque Max
49N-cm
Inductance
8mH
Inertia
68oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46