Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH8618-96-55-700
Order Code2902337
Product RangeQmot QSH6018
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €251.340 |
Price for:Each
Minimum: 1
Multiple: 1
€251.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH8618-96-55-700
Order Code2902337
Product RangeQmot QSH6018
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesFour Phase
Resistance0.45ohm
Torque Max7N-m
Current Rating5.5A
Inductance4.5mH
Inertia2700g-cm²
Voltage Rating Max2.56VDC
No. of Wires4
External Length96mm
Shaft Diameter12mm
Product RangeQmot QSH6018
Shaft Length31.75mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Four Phase
Torque Max
7N-m
Inductance
4.5mH
Voltage Rating Max
2.56VDC
External Length
96mm
Product Range
Qmot QSH6018
SVHC
No SVHC (21-Jan-2025)
Motor Size
86mm
Step Angle
1.8°
Resistance
0.45ohm
Current Rating
5.5A
Inertia
2700g-cm²
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
31.75mm
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8