Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2208-LA-T
Order Code2822169
Technical Datasheet
5.148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
10+ | €3.040 |
25+ | €2.790 |
100+ | €2.530 |
250+ | €2.410 |
500+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2208-LA-T
Order Code2822169
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageQFN
No. of Pins28Pins
Supply Voltage Min4.75V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
The <bold>TMC2208</bold> are ultra-silent motor driver ICs for two phase stepper motors. Their pinning is compatible to a number of legacy drivers. TRINAMICs sophisticated stealthChop2 chopper ensures noiseless operation, maximum efficiency and best motor torque. Its fast current regulation and optional combination with spreadCycle allow for highly dynamic motion. Integrated power-MOSFETs handle motor current up to 1.4A RMS. Protection and diagnostic features support robust and reliable operation. A simple to use UART interface opens up more tuning and control options.
- 2-phase stepper motors up to 2A coil current (peak)
- STEP/DIR Interface with 2, 4, 8, 16 or 32 microstep pin setting
- Smooth Running 256 microsteps by microPlyer™ interpolation
- stealthChop2™ silent motor operation
- spreadCycle™ highly dynamic motor control chopper
- Low RDSon LS 280mΩ & HS 290mΩ (typ. at 25°C)
- Voltage Range 4.75… 36V DC
- Automatic Standby current reduction (option)
- Internal Sense Resistor option (no sense resistors required)
- Passive Braking and Freewheeling
- Single Wire UART & OTP for advanced configuration options
- Integrated Pulse Generator for standalone motion
- Full Protection & Diagnostics
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN
Motor Type
Two Phase Stepper
Output Current
1.4A
IC Case / Package
QFN
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability