Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2209 SILENTSTEPSTICK
Order Code3131532
Technical Datasheet
347 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.320 |
5+ | €15.010 |
Price for:Each
Minimum: 1
Multiple: 1
€15.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2209 SILENTSTEPSTICK
Order Code3131532
Technical Datasheet
Accessory TypeStepper Driver Board
For Use WithTrinamic TMC2209-LA Stepper Motor Controller & Driver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMC2209 SilentStepStick is a stepper driver board for 2-phase motors, based on the TMC2209 IC. The driver board is compatible with StepSticks of the same familiar size and drop-in replacements for some of them.
- TMC2209-LA stepper motor controller & driver
- Supply voltage 4.75 to 28V
- Continuous Iphase = 1.4ARMS
- Iphase up to 1.77ARMS = 2.5Apeak for a short time
- Quiet operation with StealthChop™
- Sensorless homing with StallGuard4™
- Energy savings with CoolStep™
- Configuration and extended diagnostics via UART
- Control via Step&Dir interface
- Board width 0.6", board height 0.8"
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Stepper Driver Board
Product Range
-
For Use With
Trinamic TMC2209-LA Stepper Motor Controller & Driver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001