Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2225-EVAL
Order Code3690351
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.120 |
Price for:Each
Minimum: 1
Multiple: 1
€54.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2225-EVAL
Order Code3690351
Technical Datasheet
Application Sub Type2-Phase Stepper Motor
Silicon ManufacturerTrinamic
Kit Application TypeMotor Driver
Silicon Core NumberTMC2225-SA
Kit ContentsEval Board TMC2225-SA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMC2225 evaluation board allows evaluation of the TMC2225 in combination with the Trinamic evaluation board system, or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation.
- 2-phase stepper motor up to 1.35A coil current (2A peak)
- Supply voltage range from 4.75 to 36V DC
- UART interface
- 1 to 256 microsteps
- Step/Dir interface
- StealthChop™ silent PWM mode
- SpreadCycle™ smart mixed decay
Technical Specifications
Application Sub Type
2-Phase Stepper Motor
Kit Application Type
Motor Driver
Kit Contents
Eval Board TMC2225-SA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2225-SA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022