Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.060 |
| 10+ | €9.570 |
| 25+ | €8.940 |
| 160+ | €7.800 |
| 320+ | €7.640 |
| 640+ | €7.490 |
Product Information
Product Overview
TMC246B-PA is a highly efficient SPI or classic analogue interface stepper driver for two-phase bipolar motors with Stall Guard™. The TMC246 driver for two-phase stepper motors offers a competitive feature set, including 16x micro-stepping, sensorless mechanical load measurement with stall detection, and smart current control. Standard SPI™ and communication via external analogue and digital signals are available. It is a multichip package, integrating eight Low-RDS-ON high-efficiency MOSFETs for motor currents up to 1.5A (1.1A RMS) and up to 36V. Integrated protection and diagnostic features support robust and reliable operation. Application includes replacing classic bipolar driver ICs, office automation, printer and scanner, heliostat controller, ATM, cash recycler, POS, CCTV, security, antenna positioning, pumps and valves, lab automation, liquid handling, and medical.
- SPI and external analogue / digital signals, microstep resolution 16 microsteps using internal DACs
- Low power dissipation via low RDS-ON power stage, overvoltage/overtemp/short circuit protection
- Diagnostics overcurrent, open load, 2 level overtemperature
- Stall Guard™ sensorless stall detection and load measurement
- Mixed decay for smooth motor operation, slope control for reduced electromagnetic emissions
- Current control for cool motor and driver, standby and shutdown mode
- Voltage range from 7 to 36VDC, chopper clock frequency is 50KHz maximum
- Slope control resistor range from 0 to 110Kohm
- VCC supply current is 0.85mA typ (fosc = 25KHz, TJ = -40°C to 140°C)
- TQFP-44 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Full-Bridge Motor Driver
2Outputs
-
44Pins
34V
125°C
-
No SVHC (21-Jan-2025)
PQFP
DC, Two Phase Stepper
1.5A
PQFP
7V
-40°C
-
MSL 3 - 168 hours
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate