Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC262-BOB30
Order Code3210869
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.770 |
Price for:Each
Minimum: 1
Multiple: 1
€23.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC262-BOB30
Order Code3210869
Technical Datasheet
Accessory TypeStepper Driver Breakout Board
For Use WithTrinamic TMC262-LA 30V Stepper Predriver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- TMC262 breakout board is a development board with the dedicated TMC262-LA chip
- TMC262-LA stepper predriver and 30V power stage
- StallGuard2™ high-precision load measurement using the back EMF on the coils
- CoolStep™ load-adaptive current control which reduces energy consumption by as much as 75%
- SpreadCycle™ high precision chopper algorithm
- Supply voltage range from 9V to 26V (30V limit with the on-board FETs) and RMS current of 2.8A
- Configure via SPI, control via step/direction
- Use off-board electrolyte cap with your supply
- Board width is 1.5", board height is 1.0"
- 2x10 pin 0.1" header rows for pins/connectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Stepper Driver Breakout Board
Product Range
-
For Use With
Trinamic TMC262-LA 30V Stepper Predriver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005