Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4361A-LA
Order Code2822181
Technical Datasheet
493 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.640 |
10+ | €12.210 |
25+ | €11.500 |
100+ | €10.750 |
490+ | €10.200 |
980+ | €10.000 |
Price for:Each
Minimum: 1
Multiple: 1
€15.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4361A-LA
Order Code2822181
Technical Datasheet
IC TypeMotor Controller
Motor TypeStepper
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max5.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
5.2V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN
Motor Type
Stepper
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
Product traceability