Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €260.350 |
Product Information
Product Overview
TMC4671-10A70V-EV-KIT is a set of one MCU board Landungsbrücke, two Eselsbrücke bridge boards and a TMC-UPS-10A70V-A-EVAL power stage as well as one TMC4671-EVAL driver board. In addition we recommend to use the USB adapter for real-time-monitoring interface (RTMI): USB-2-RTMI. The complete set allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC4671 are accessible with probes on the Eselsbrücke bridge board. To simplify the transfer to your own processor platform the MCU board can be disconnected.
- Servo controller w/ Field Oriented Control (FOC)
- Torque control (FOC), velocity control, position control
- Integrated ADCs, ∆Σ-ADC Frontend
- Encoder engine: hall analogue/digital, encoder analogue/digital
- Supports 3-phase PMSM/BLDC, 2-phase stepper motors and 1-phase DC motors
- Fast PWM Engine (25kHz ... 100kHz)
- Application SPI + debug (UART, SPI)
- Step-direction interface (S/D)
Contents
One MCU board Landungsbrücke, Two Eselsbrücke bridge boards and a TMC-UPS-10A70V-A-EVAL power stage, One TMC4671-EVAL driver board.
Technical Specifications
BLDC, DC Brushed Motor, PMSM and Stepper Motor
Motor Control
MCU brd Landungsbrucke, 2 x Eselsbrucke Bridge Brd, TMC-UPS-10A70V-A-EVAL Power Stage, Driver Board
0
Trinamic
TMC4671-LA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate