Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC7300-BOB
Order Code3295681
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.660 |
Price for:Each
Minimum: 1
Multiple: 1
€14.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC7300-BOB
Order Code3295681
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTrinamic TMC7300-LA Stepper Motor Driver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMC7300 breakout board is a development board with the dedicated TMC7300-LA chip. It is designed to give users the chance to rapidly prototype their applications, making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC7300-LA low voltage DC motor driver
- 2x DC motors at 1.2A (rms) or 1x DC motor at 2.4A (rms)
- UART interface for configuration and control with address setting
- Enable input and diagnosis output
- Low power standby mode
- Small size QFN package
- Board width 1.0", board height 0.8"
- 2x8 pin 0.1" header rows for pins/connectors
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Trinamic TMC7300-LA Stepper Motor Driver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002