Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC7300-EVAL
Order Code3295682
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.700 |
Price for:Each
Minimum: 1
Multiple: 1
€49.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC7300-EVAL
Order Code3295682
Technical Datasheet
Application Sub TypeDC Motor
Silicon ManufacturerTrinamic
Kit Application TypeMotor Driver
Silicon Core NumberTMC7300-LA
Kit ContentsEval Board TMC7300-LA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation board allows evaluation of the TMC7300-LA low voltage DC motor driver in combination with the TRINAMIC evaluation board system or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. Typical applications includes IoT & handheld devices, battery operated equipment, printers, POS, miniature 3D printers, toys, office and home automation, CCTV, security, HVAC and mobile medical devices.
- 2 DC motors with up to 2A current
- Single DC motor with up to 2.4A current
- Supply voltage range from 2V (1.8V) to 11VDC
- Standby current of <lt/> 50nA typical current draw
- UART for advanced configuration and control
- Parallel operation for single DC motor
- Motor load feedback
- Full protection and diagnostic
Technical Specifications
Application Sub Type
DC Motor
Kit Application Type
Motor Driver
Kit Contents
Eval Board TMC7300-LA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC7300-LA
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02