430 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.390 |
Product Information
Product Overview
The TMCM-1110 STEPROCKER from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic stallGuard2™, coolStep™ and spreadCycle™ chopper technology and has a trapezoidal ramp generator. The TMCM-1110 is capable of driving up to 4A of current from each output (with proper heatsinking). It provides a RS485, USB, S/D and encoder interface. An integrated protocol processor supplies a high level TMCL communication.
- Motor supply range from 10V to 30V
- 2.8A phase current RMS
- 1 to 256 microsteps
- Dimension is 55mm x 85mm x 15mm (L x W x H)
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1-Axis Controller / Driver Module
2.8A
30VDC
No SVHC (25-Jun-2025)
Two Phase
10VDC
TMCM StepRocker
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate