Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €185.720 |
Product Information
Product Overview
The TMCM-1140-TMCL from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic stallGuard2™, coolStep™ and spreadCycle™ chopper technology and has a trapezoidal ramp generator. The TMCM-1140 is capable of driving up to 2.8A of current from each output (with proper heatsinking). The device provides a RS485, CAN, USB, S/D and encoder interface. It is highly integrated, offers a convenient handling and can be used in many decentralized applications.
- Supply voltage of 24VDC nominal (9VDC to 28VDC)
- Motor current up to 2A RMS/2.8A peak (programmable), motion profile calculation in real time
- On the fly alteration of motor parameters (position, velocity, acceleration)
- High performance microcontroller for overall system control, serial communication protocol handling
- Up to 256 microsteps per full step
- High efficient operation and low power dissipation
- Dynamic current control, integrated protection, stallGuard2 feature for stall detection
- Feature coolStep for reduced power consumption and heat dissipation
- Module pre-programmed with TMCL firmware
- Dimension is 37mm x 37mm x 12mm (L x W x H)
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1-Axis Controller / Driver Module
2A
28VDC
No SVHC (21-Jan-2025)
Two Phase
9VDC
TMCM StepRocker
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate