Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1161
Order Code2822203
Product RangeTMCM StepRocker
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.000 |
Price for:Each
Minimum: 1
Multiple: 1
€130.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1161
Order Code2822203
Product RangeTMCM StepRocker
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max2.8A
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
2.8A
Supply Voltage Max
30VDC
SVHC
No SVHC (21-Jan-2025)
No. of Phases
Two Phase
Supply Voltage Min
10VDC
Product Range
TMCM StepRocker
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669