Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1311
Order Code2822211
Product RangeTMCM StepRocker
Your Part Number
Technical Datasheet
9 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €250.540 |
Price for:Each
Minimum: 1
Multiple: 1
€250.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1311
Order Code2822211
Product RangeTMCM StepRocker
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max3A
Supply Voltage Min10VDC
Supply Voltage Max52.5VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
3A
Supply Voltage Max
52.5VDC
SVHC
No SVHC (25-Jun-2025)
No. of Phases
Two Phase
Supply Voltage Min
10VDC
Product Range
TMCM StepRocker
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216