Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1633-CANOPEN
Order Code2822223
Product RangeTMCM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €191.100 |
Price for:Each
Minimum: 1
Multiple: 1
€191.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1633-CANOPEN
Order Code2822223
Product RangeTMCM
Control / Drive Type1-Quadrant Controller
Compatible Motor TypeBrushless DC Motors
Output Current Max10A
Supply Voltage Min14.5VDC
Supply Voltage Max48VDC
Product RangeTMCM
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control / Drive Type
1-Quadrant Controller
Output Current Max
10A
Supply Voltage Max
48VDC
SVHC
No SVHC (25-Jun-2025)
Compatible Motor Type
Brushless DC Motors
Supply Voltage Min
14.5VDC
Product Range
TMCM
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026