Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-3230-CANOPEN
Order Code2822233
Product RangeTMCM StepRocker
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €213.550 |
Price for:Each
Minimum: 1
Multiple: 1
€213.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-3230-CANOPEN
Order Code2822233
Product RangeTMCM StepRocker
Control / Drive Type3-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max1A
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control / Drive Type
3-Axis Controller / Driver Module
Output Current Max
1A
Supply Voltage Max
28VDC
SVHC
No SVHC (21-Jan-2025)
No. of Phases
Two Phase
Supply Voltage Min
9VDC
Product Range
TMCM StepRocker
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0196