Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-343-V-CANOPEN
Order Code2822240
Product RangeTMCM StepRocker
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €280.680 |
Price for:Each
Minimum: 1
Multiple: 1
€280.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-343-V-CANOPEN
Order Code2822240
Product RangeTMCM StepRocker
Technical Datasheet
Control / Drive Type3-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max1.1A
Supply Voltage Min7VDC
Supply Voltage Max34VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Control / Drive Type
3-Axis Controller / Driver Module
Output Current Max
1.1A
Supply Voltage Max
34VDC
SVHC
No SVHC (25-Jun-2025)
No. of Phases
Two Phase
Supply Voltage Min
7VDC
Product Range
TMCM StepRocker
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024