Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.350 |
5+ | €16.980 |
10+ | €15.600 |
25+ | €14.630 |
50+ | €13.930 |
100+ | €13.270 |
250+ | €12.430 |
Price for:Each
Minimum: 1
Multiple: 1
€18.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN520-01M
Order Code2925747
Technical Datasheet
Connector to ConnectorLC Duplex to LC Duplex
Cable Length - Metric1m
Cable Length - Imperial3ft
Jacket ColourOrange
Product Range-
Technical Specifications
Connector to Connector
LC Duplex to LC Duplex
Cable Length - Imperial
3ft
Product Range
-
Cable Length - Metric
1m
Jacket Colour
Orange
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536