Print Page
Image is for illustrative purposes only. Please refer to product description.
449 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €24.970 |
5+ | €23.090 |
10+ | €21.220 |
25+ | €19.890 |
50+ | €18.940 |
100+ | €18.050 |
250+ | €16.960 |
Price for:Each
Minimum: 1
Multiple: 1
€24.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-004
Order Code2578661
Technical Datasheet
Connector to ConnectorIEC 320 C14 to IEC 320 C19
Cable Length - Metric1.2m
Current Rating15A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial4ft
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252202