Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCOOL7KRM
Order Code3783233
Product RangeSmartRack Series
Technical Datasheet
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,074.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,074.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCOOL7KRM
Order Code3783233
Product RangeSmartRack Series
Technical Datasheet
Product RangeSmartRack Series
Enclosure Material-
Cooling Capacity7000BTU
External Height - Metric353.1mm
External Width - Metric441mm
External Depth - Metric572mm
External Height - Imperial13.9"
External Width - Imperial17.4"
External Depth - Imperial22.52"
Technical Specifications
Product Range
SmartRack Series
Cooling Capacity
7000BTU
External Width - Metric
441mm
External Height - Imperial
13.9"
External Depth - Imperial
22.52"
Enclosure Material
-
External Height - Metric
353.1mm
External Depth - Metric
572mm
External Width - Imperial
17.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84158200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.68