Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU025-001-PM
Order Code2751168
Also Known AsGTIN UPC EAN: 037332178473
Technical Datasheet
30 In Stock
8 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.310 |
| 10+ | €6.880 |
| 25+ | €6.140 |
| 100+ | €6.040 |
| 250+ | €5.940 |
Price for:Each
Minimum: 1
Multiple: 1
€8.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU025-001-PM
Order Code2751168
Also Known AsGTIN UPC EAN: 037332178473
Technical Datasheet
Connector to ConnectorType B Plug to Type B Receptacle
Connector AUSB Type B Plug
Connector BUSB Type B Receptacle
Cable Length - Metric300mm
Cable Length - Imperial1ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type B Receptacle
Connector B
USB Type B Receptacle
Cable Length - Imperial
1ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type B Plug
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474