Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR03-L10M.
Order Code7064275
Product RangeLR03 Series
Technical Datasheet
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.890 |
10+ | €17.800 |
25+ | €17.190 |
50+ | €16.910 |
100+ | €16.630 |
Price for:Each
Minimum: 1
Multiple: 1
€19.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR03-L10M.
Order Code7064275
Product RangeLR03 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeWater
Output Current15A
Process Connection Type-
Operating Pressure Max2bar
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLR03 Series
Product Overview
The LR03-L10M is a non-mercury level regulator Float Switch moulded in 10m PVC cable or synthetic rubber 3 core cable. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. These float switches are efficient liquid level detectors. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this version. They are simple to install and designed for trouble free operation over a long life.
- Operational in specific gravities from 0.9 to 1.3
- 70°C Maximum temperature
- 10m cable
Applications
Sensing & Instrumentation
Notes
Local regulations may limit the voltage.
Technical Specifications
Level Switch Type
Float Switch
Media Type
Water
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
Sensor Body Material
PP (Polypropylene)
Output Current
15A
Operating Pressure Max
2bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR03 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16