Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR06 L10M.
Order Code3889853
Product RangeLR06 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €48.590 |
5+ | €45.290 |
10+ | €44.550 |
25+ | €43.810 |
50+ | €42.930 |
Price for:Each
Minimum: 1
Multiple: 1
€48.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR06 L10M.
Order Code3889853
Product RangeLR06 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeDiesel
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLR06 Series
Technical Specifications
Level Switch Type
Float Switch
Media Type
Diesel
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR06 Series
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2