Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-M3.0
Order Code3728190
Product RangeMIL-STD-1553B Series
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €202.220 |
| 5+ | €189.460 |
| 10+ | €176.700 |
Price for:Each
Minimum: 1
Multiple: 1
€202.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-M3.0
Order Code3728190
Product RangeMIL-STD-1553B Series
Connector to ConnectorTRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Coaxial Cable TypeM17/176-0002
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product RangeMIL-STD-1553B Series
Technical Specifications
Connector to Connector
TRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Cable Length - Imperial
9.8ft
Jacket Colour
-
Coaxial Cable Type
M17/176-0002
Cable Length - Metric
3m
Product Range
MIL-STD-1553B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114035
Product traceability