Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTRC-75-2/500
Order Code4661346
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
10+ | €5.830 |
25+ | €5.310 |
50+ | €4.890 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€6.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTRC-75-2/500
Order Code4661346
Technical Datasheet
Coaxial Cable TypeTriax
Wire Gauge-
No. of Max Strands x Strand Size7 x 34AWG
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.22mm
Conductor MaterialTinned Copper
Jacket ColourYellow
Jacket MaterialPVC
Conductor Area CSA-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
Triax
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
500ft
External Diameter
6.22mm
Jacket Colour
Yellow
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001