Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No3410-5010
Order Code4635532
Product Range3410 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.350 |
5+ | €27.690 |
10+ | €27.040 |
20+ | €26.250 |
Price for:Each
Minimum: 1
Multiple: 1
€28.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3410-5010
Order Code4635532
Product Range3410 Series
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Time Min-
Time Max9999999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range3410 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
20VAC
Time Min
-
Panel Cutout Height
-
Product Range
3410 Series
Supply Voltage Max
300VAC
Time Max
9999999.9h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001